AD9864BCPZ
IF Digitizing Subsystem, 2.7 to 5.5 V, 10 to 300 MHz IF Input, -40 to 85 Deg C, LFCSP-EP-48

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9864BCPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4029778 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$55.300 (S$60.277) |
| 10+ | S$48.380 (S$52.7342) |
| 25+ | S$46.880 (S$51.0992) |
| 100+ | S$45.370 (S$49.4533) |
| 250+ | S$42.160 (S$45.9544) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9864BCPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4029778 |
| Technical Datasheet | |
| IC Function | IF Subsystem |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Package Type | LFCSP-EP |
| No. of Pins | 48Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9864 is a general-purpose IF subsystem that digitizes a low level. The signal chain of the device consists of a low noise amplifier (LNA), a mixer, a band-pass Σ-∆ analogue-to-digital converter (ADC), and a decimation filter with programmable decimation factor. An automatic gain control (AGC) circuit gives the device 12dB of continuous gain adjustment. Auxiliary blocks include both clock and local oscillator (LO) synthesizers. The high dynamic range of the device and inherent antialiasing provided by the band-pass Σ-∆ converter allow the device to cope with blocking signals upto 95dB stronger than the desired signal. This attribute often reduces the cost of a radio by reducing IF filtering requirements. It is used in application such as multimode narrow-band radio products, analogue/digital UHF/VHF FDMA receivers, TETRA, APCO25, GSM/EDGE, portable and mobile radio products, SATCOM terminals etc.
- 10MHz to 300MHz input frequency
- 6.8KHz to 270KHz output signal bandwidth
- 7.5dB typical single sideband noise figure (SSB NF)
- AGC free range upto 34dBm
- 12dB continuous AGC range, 16dB front-end attenuator
- LO and sampling clock synthesizers
- Programmable decimation factor, output format, AGC, and synthesizer settings
- Supply voltage range is 2.7V to 3.6V
- 370 ohm typical input impedance, low current consumption is 17mA typical
- Operating temperature is -40°C to +85°C, package style is 48-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | IF Subsystem |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 48Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Package Type | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 5A991.b.1 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
