
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$25.070 | S$25.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.070 (S$27.3263) |
| 10+ | S$19.770 (S$21.5493) |
| 25+ | S$18.450 (S$20.1105) |
| 100+ | S$17.000 (S$18.530) |
| 250+ | S$16.970 (S$18.4973) |
| 500+ | S$16.640 (S$18.1376) |
Product Information
Product Overview
ADA4084-4 is a quad channel, single-supply, 10MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from +3V to +30V (or 1.5V to ±15V). This amplifier is well suited for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes the device useful in a wide variety of applications, including filters and instrumentation. Other applications for this amplifier include portable telecommunications equipment, power supply control and protection, and use as amplifiers or buffers for transducers with wide output ranges. It is used in applications such as battery-powered instrumentation, high-side and low-side sensing, power supply control and protection, telecommunications, digital-to-analogue converter (DAC) output amplifiers, analogue-to-digital converter (ADC) input buffers.
- Rail-to-rail input/output, unity-gain stable
- Supply current per amplifier is 0.625mA typical at (IOUT = 0mA, TA = 25°C)
- Gain bandwidth product is 15.9MHz typical at (VIN = 5mV p-p, RL = 10Kohm, AV = 100)
- Unity-gain crossover is 9.9MHz typical at (VIN = 5mV p-p, RL = 10Kohm, AV = 1)
- 3dB closed-loop bandwidth is 13.9MHz typical at (AV = 1, VIN = 5mV p-p)
- High slew rate is 4.6V/µs typical at (RL = 2Kohm, TA = 25°C)
- Low noise is 3.9nV/√Hz typical at (f = 1KHz, TA = 25°C)
- Long-term offset voltage drift (10,000 hours) is 3µV typical
- Temperature hysteresis is 4µV typical
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
4.6V/µs
LFCSP-EP
General Purpose
100µV
Surface Mount
125°C
-
LFCSP-EP
15.9MHz
4.6V/µs
15.9MHz
3V to 30V, ±1.5V to ±15V
16Pins
Rail - Rail Input / Output (RRIO)
140nA
-40°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
