Need more?
Quantity | Price (inc GST) |
---|---|
3000+ | S$2.220 (S$2.4198) |
9000+ | S$2.180 (S$2.3762) |
Product Information
Product Overview
ADG1201 is a low capacitance, low charge injection, ±15V/+12V, iCMOS, SPST. It is a monolithic complementary metal-oxide semiconductor (CMOS) device containing a single-pole, single-throw (SPST) switch designed in an iCMOS® process. iCMOS is a modular manufacturing process combining a high voltage CMOS and bipolar technologies. iCMOS enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no previous generation of high voltage devices has been able to achieve. Unlike analogue ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. Application includes automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communication systems.
- 2.4pF typical off switch source capacitance (25°C, VS = 0V, frequency = 1MHz)
- Charge injection is -0.8pC typical (25°C, VS = 0V, supply resistance (RS) = 0 ohm, CL = 1nF)
- 0.6nA maximum source off leakage (-40 to +85°C, VDD = 15V±10%, VSS = -15V±10%, GND = 0V)
- 120 ohm typical on resistance (25°C, VDD = +13.5V, VSS = -13.5V)
- 0.001µA typical positive supply current (25°C, VDD = +16.5V, VSS = -16.5V)
- 3V logic-compatible inputs, rail-to-rail operation, no VL supply required
- Typical source off leakage is ±0.004nA (25°C, VDD = +16.5V, VSS = -16.5V)
- Off isolation is 80dB typical (25°C, RL = 50 ohm, CL = 5pF, f = 1MHz)
- Total harmonic distortion + noise is 0.15% typical (25°C, RL = 10Kohm, 5Vrms, f = 20Hz to 20KHz)
- 6 lead SOT-23 package, industrial temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 5V to ± 16.5V
SOT-23
1Channels
200ohm
-
Surface Mount
125°C
-
Single & Dual Supply
200ohm
6Pins
120ohm
SPST-NC
Parallel
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate