Print Page
ADG1207YRUZ-REEL7
Analogue Multiplexer, 1 Channel, 5V to 16.5V, ± 5V to ± 16.5V, Parallel, 8:1, -40 to 125 °C, TSSOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1207YRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4566591RL Cut Tape4566591 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$21.980 | S$21.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.980 (S$23.9582) |
| 10+ | S$17.080 (S$18.6172) |
| 25+ | S$15.470 (S$16.8623) |
| 100+ | S$14.430 (S$15.7287) |
| 250+ | S$13.930 (S$15.1837) |
| 500+ | S$13.610 (S$14.8349) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1207YRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4566591RL Cut Tape4566591 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 5V to 16.5V, ± 5V to ± 16.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 120ohm |
| On Resistance Max | 200ohm |
| Switch Configuration | SPST-NO |
| Mux / Demux Configuration | 8:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 5V to 16.5V, ± 5V to ± 16.5V |
| No. of Pins | 28Pins |
| On Resistance Typ | 120ohm |
| Switch Configuration | SPST-NO |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 200ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
