
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$8.080 | S$8.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.080 (S$8.8072) |
| 10+ | S$6.180 (S$6.7362) |
| 25+ | S$5.700 (S$6.213) |
| 100+ | S$5.170 (S$5.6353) |
| 250+ | S$4.940 (S$5.3846) |
| 500+ | S$4.850 (S$5.2865) |
Product Information
Product Overview
ADG1219 is a monolithic iCMOS® device containing an SPDT switch. An EN input is used to enable or disable the device. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. Each switch exhibits break-before-make switching action. The iCMOS (industrial CMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no other generation of high voltage parts has been able to achieve. It is used in application such as automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio/video signal routing, communication systems etc.
- Charge injection is 0.1pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Off capacitance is 2.5pF typical at (f = 1MHz; VS = 0V)
- Low leakage current is 0.6nA maximum at 85°C
- On resistance is 120 ohm typical at (VS = ±10V, IS = -1mA)
- Fully specified at +12V, ±15V
- No VL supply required, 3V logic-compatible inputs
- Rail-to-rail operation
- 520MHz typical at -3dB bandwidth
- Operating industrial temperature is -40°C to +125°C
- Package style is 8-lead lead small outline transistor [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V to 16.5V, ± 5V to ± 16.5V
SOT-23
1Channels
200ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
475ohm
8Pins
120ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
