Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$7.950 (S$8.6655) |
10+ | S$5.220 (S$5.6898) |
50+ | S$4.070 (S$4.4363) |
100+ | S$3.700 (S$4.033) |
250+ | S$3.310 (S$3.6079) |
500+ | S$3.070 (S$3.3463) |
2500+ | S$2.980 (S$3.2482) |
Product Information
Product Overview
ADG1221 is a monolithic, complementary metal-oxide semiconductor (CMOS) device containing four independently selectable switches designed on an iCMOS (industrial CMOS) process. iCMOS is a modular manufacturing process combining high voltage CMOS and bipolar technologies. Unlike analogue ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. The ultralow capacitance and exceptionally low charge injection of this switch make it ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. It is used in application such as automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communication systems etc.
- Charge injection is 0.1pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF, dual supply)
- Off capacitance is 1.7pF typical at (VDD = 15V ± 10%, VSS = –15V ± 10%, GND = 0V)
- Off leakage current is ±0.002nA typical
- Supply voltage range is 35V
- On resistance is 120 ohm typical at (VDD = 15V ± 10%, VSS = –15V ± 10%, GND = 0V)
- 960MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 1pF)
- No VL supply required, 3V logic-compatible inputs
- Rail-to-rail operation
- Operating temperature is -40°C to +125°C
- Package style is 10-lead mini small outline (MSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
475ohm
MSOP
2Channels
475ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
± 5V to ± 16.5V
10Pins
120ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate