
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.810 | S$6.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.810 (S$7.4229) |
| 10+ | S$5.170 (S$5.6353) |
| 25+ | S$4.760 (S$5.1884) |
| 100+ | S$4.300 (S$4.687) |
| 250+ | S$4.080 (S$4.4472) |
| 1000+ | S$4.000 (S$4.360) |
Product Information
Product Overview
ADG1223BRMZ-REEL7 is a monolithic, complementary metal-oxide semiconductor (CMOS) device containing four independently selectable switches designed on an iCMOS (industrial CMOS) process. iCMOS is a modular manufacturing process combining high voltage CMOS and bipolar technologies. It enables the development of a wide range of high performance analogue ICs, capable of 33V operation. The ultralow capacitance and exceptionally low charge injection of this switches make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. It is used in applications such as automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communication systems.
- Rail-to-rail operation, 3V logic-compatible inputs
- Fully specified at ±15V, +12V, no VL supply required
- On resistance is 120 ohm typical at (VDD = 15V ±10%)
- Digital input capacitance is 2.5pF typical at (VDD = 15V ±10%)
- Charge injection is 0.1pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Off isolation is 75dB typical at (RL = 50 ohm, CL = 1pF, f = 1MHz)
- 960MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 1pF)
- Channel-to-channel crosstalk is 90dB typical at (RL = 50 ohm, CL = 1pF, f = 1MHz)
- Operating temperature range from -40°C to +125°C
- Package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
200ohm
MSOP
2Channels
200ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
5V to 16.5V, ± 5V to ± 16.5V
10Pins
120ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
