
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1404YCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4210546RL Cut Tape4210546 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.900 | S$13.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.900 (S$15.151) |
| 10+ | S$10.840 (S$11.8156) |
| 25+ | S$10.080 (S$10.9872) |
| 100+ | S$9.230 (S$10.0607) |
| 250+ | S$9.090 (S$9.9081) |
| 500+ | S$8.910 (S$9.7119) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1404YCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4210546RL Cut Tape4210546 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| No. of Circuits | 1Circuits |
| Power Supply Type | Single & Dual Supply |
| On State Resistance Max | 1.8ohm |
| Supply Voltage Range | 5V to 16.5V, ± 4.5V to ± 16.5V |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 1.5ohm |
| On Resistance Max | 1.8ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG1404 is a 1.5ohm on resistance, ±15V/12V/±5V, 4:1, iCMOS multiplexer. It is a complementary metal-oxide semiconductor (CMOS) analogue multiplexer, comprising four single channels designed on an iCMOS® process. iCMOS (industrial CMOS) is a modular manufacturing process that combines high voltage CMOS and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no previous generation of high voltage devices achieve. Unlike analogue ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. Application includes automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, communication systems, relay replacement.
- 1.5ohm typical on resistance (VS = ±10V, IS = -10mA, 25°C)
- 0.3ohm typical on-resistance flatness (VS = ±10V, IS = -10mA, 25°C)
- 0.1ohm typical on-resistance match between channels (VS = ±10V, IS = -10mA, 25°C)
- 450mA maximum continuous current (15V dual supply, VDD = +13.5V, VSS = -13.5V, 25°C)
- No VL supply required
- 70dB typical off isolation (RL = 50 ohm, CL = 5pF, f = 100KHz, 25°C)
- 0.011% typical total harmonic distortion + noise (25°C, RL = 110 ohm, 10V p-p, f = 20Hz to 20KHz)
- 55MHz typical -3dB bandwidth (RL = 50 ohm, CL = 5pF, 25°C)
- 3.5pF typical digital input capacitance (25°C, VDD = 15V ± 10%, VSS = -15V ± 10%)
- 16 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 5V to 16.5V, ± 4.5V to ± 16.5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 1.5ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| No. of Circuits | 1Circuits |
|---|---|
| On State Resistance Max | 1.8ohm |
| IC Case / Package | LFCSP-EP |
| No. of Channels | 1Channels |
| On Resistance Max | 1.8ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
