
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$15.640 | S$15.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.640 (S$17.0476) |
| 10+ | S$12.160 (S$13.2544) |
| 25+ | S$11.290 (S$12.3061) |
| 100+ | S$10.330 (S$11.2597) |
| 250+ | S$10.140 (S$11.0526) |
| 500+ | S$9.940 (S$10.8346) |
Product Information
Product Overview
ADG1436 is a monolithic CMOS device containing two independently selectable SPDT switches. The ADG1436 is designed on an iCMOS® process. iCMOS (industrial-CMOS) is a modular manufacturing process combining high voltage CMOS (complementary metal-oxide semiconductor) and bipolar technologies. When disabled, all channels are switched off. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. Both switches exhibit break-before make switching action for use in multiplexer applications. Typical applications include automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, communication systems and relay replacement.
- 1.5ohm typ on resistance
- 0.36ohm max on-resistance flatness
- 0.1ohm typ on-resistance match between channels
- Continuous current per channel
- Fully specified at +12V, ±15V and ±5V
- No VL supply required and minimum distortion
- 3V logic-compatible inputs and 110MHz typ -3dB BW
- Rail-to-rail operation
- 16-lead TSSOP package
- Operating automotive temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4ohm
TSSOP
2Channels
1.8ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
5V to 16.5V, ± 4.5V to ± 16.5V
16Pins
1.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
