Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$12.610 | S$12.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.610 (S$13.7449) |
| 10+ | S$9.770 (S$10.6493) |
| 25+ | S$9.060 (S$9.8754) |
| 100+ | S$8.280 (S$9.0252) |
| 250+ | S$8.080 (S$8.8072) |
| 500+ | S$7.920 (S$8.6328) |
Product Information
Product Overview
ADG1534BCPZ-REEL7 is a 1.8V logic-compatible quad SPDT switch. It contains four independent SPDT switches. An active-low EN input on the device is used to enable or disable the device. When disabled, all channels are high impedance. The digital inputs, INx, are 1.8V logic-compatible and suitable for low-voltage logic controls. The ultra-low on resistance and on-resistance flatness of the switches make it an ideal solution for data acquisition and gain switching applications, where low distortion is critical. The construction ensures ultra-low power dissipation, making the device ideally suited for portable and battery-powered instruments. It is used in applications such as LDMOS power amplifier gate drive, GaN power amplifier gate drive, communication systems, automatic test equipment, data acquisition systems, and sample-and-hold systems.
- 1.8V logic-compatible inputs, rail-to-rail operation
- On resistance is 4.5 ohm typical at (source voltage (VS) = VSS to VDD, source current (IS) = -10mA)
- On-resistance flatness is 1.2 ohm typical at (VS = VSS to VDD, IS = -10mA)
- Charge injection is -12.5pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Off isolation is -58dB typical at (RL = 50 ohm, CL = 5pF, frequency = 1MHz)
- Total harmonic distortion is -102dB typ at (RL = 10Kohm, VS = 5V p-p, frequency = 1KHz to 20KHz)
- 77MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Insertion loss is 0.26dB typical at (RL = 50 ohm, CL = 5pF)
- Positive supply current is 160µA typical at (VINx = 0 V or VDD)
- Operating temperature range from -40°C to +125°C, 20-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
+5 V, -4.5V to -8.8V, 5V to 13V
20Pins
4.5ohm
SPDT
-
-40°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
LFCSP-EP
4Channels
5ohm
2:1
Surface Mount
125°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate