
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1604BRUZCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4032398 |
| Your Part Number | |
| Technical Datasheet |
192 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.590 (S$11.5431) |
| 10+ | S$8.150 (S$8.8835) |
| 96+ | S$6.890 (S$7.5101) |
| 192+ | S$6.640 (S$7.2376) |
| 288+ | S$6.510 (S$7.0959) |
| 576+ | S$6.320 (S$6.8888) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1604BRUZCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4032398 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| No. of Circuits | 1Circuits |
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| On State Resistance Max | 2.15ohm |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 1ohm |
| On Resistance Max | 2.15ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG1604 is a complementary metal-oxide semiconductor (CMOS) analogue multiplexer and switches one of four inputs to a common output, D, as determined by the 3-bit binary address lines, A0, A1, and EN. Logic 0 on the EN pin disables the device. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. All switches exhibit break-before-make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. It is widely used in application such as communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements etc.
- On-resistance is 1ohm typical
- On resistance flatness is 0.2 ohm
- Single-supply operation is 3.3V to 16V
- Dual-supply operation is ±3.3V to ±8V
- No VL supply required, 3V logic-compatible inputs, rail-to-rail operation
- Continuous current per channel is 315mA
- Operating temperature is −40°C to +125°C
- Packaging style is 14-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| No. of Circuits | 1Circuits |
| On State Resistance Max | 2.15ohm |
| No. of Pins | 14Pins |
| On Resistance Typ | 1ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 2.15ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
