ADG1634LYCPZ-REEL7
Analogue Switch, 4 Channel, SPDT, 10 ohm, 3.3V to 16V, ± 3.3V to ± 8V, LFCSP-EP-24, -40 to 125°C

Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$11.730 | S$11.73 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.730 (S$12.7857) |
| 10+ | S$9.100 (S$9.919) |
| 25+ | S$8.440 (S$9.1996) |
| 100+ | S$7.710 (S$8.4039) |
| 250+ | S$7.540 (S$8.2186) |
| 500+ | S$7.390 (S$8.0551) |
Product Information
Product Overview
ADG1634LYCPZ-REEL7 is a monolithic industrial CMOS (iCMOS®) analogue switch comprising four independently selectable single-pole, double-throw (SPDT) switches. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An EN input on the ADG1634L is used to enable or disable the device. When disabled, all channels are switched off. The switch is enabled with a Logic 1 EN input, while the INx input defines the state of SPDT switch. The ultralow on resistance and on-resistance flatness of the switch make it an ideal solution for data acquisition and gain switching applications, where low distortion is critical. iCMOS construction ensures ultra-low power dissipation. Applications are communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, FPGA and microcontroller systems, sample-and-hold systems, and relay replacements.
- 1.8V JEDEC standard compliant, 1.2V JEDEC standard compliant
- Rail-to-rail operation, ±3.3V to ±8V dual-supply operation, 3.3V to 16V single-supply operation
- On resistance is 4.7 ohm typ at (source voltage (VS) = ±4.5V, source current (IS) = -10mA)
- On-resistance flatness is 1.2 ohm typ at (VS = ±4.5V, IS = -10mA)
- Transition time is 174ns typical at (load resistance (RL) = 300 ohm, load capacitance (CL) = 35pF)
- 77MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Total harmonic distortion is -102dB typ at (RL = 10Kohm, VS = 5V p-p, frequency = 1KHz to 20KHz)
- Off isolation is -58dB typical at (RL = 50 ohm, CL = 5pF, frequency = 1MHz)
- Positive supply current (IDD) is 50µA typical at (VINx = 0V or VL)
- Operating temperature range from -40°C to +125°C, 24-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3.3V to 16V, ± 3.3V to ± 8V
24Pins
4.7ohm
SPDT
Parallel
-40°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
LFCSP-EP
4Channels
5.2ohm
-
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
