Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG202AKRZ-REELCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4566601RL
Cut Tape4566601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$16.100 | S$16.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.100 (S$17.549) |
| 10+ | S$12.560 (S$13.6904) |
| 25+ | S$11.500 (S$12.535) |
| 100+ | S$10.650 (S$11.6085) |
| 250+ | S$10.370 (S$11.3033) |
| 500+ | S$10.160 (S$11.0744) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG202AKRZ-REELCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4566601RL
Cut Tape4566601
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 15V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ60ohm
On Resistance Max90ohm
Switch ConfigurationSPST-NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 15V
No. of Pins
16Pins
On Resistance Typ
60ohm
Switch Configuration
SPST-NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
90ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
