
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG202AKRZ-REEL7Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Re-Reel4022114RL Cut Tape4022114 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$14.890 | S$14.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.890 (S$16.2301) |
| 10+ | S$11.640 (S$12.6876) |
| 25+ | S$10.820 (S$11.7938) |
| 100+ | S$9.930 (S$10.8237) |
| 250+ | S$9.810 (S$10.6929) |
| 500+ | S$9.620 (S$10.4858) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG202AKRZ-REEL7Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Re-Reel4022114RL Cut Tape4022114 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single Supply |
| On State Resistance Max | 90ohm |
| Supply Voltage Range | ± 15V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 60ohm |
| On Resistance Max | 90ohm |
| Switch Configuration | SPST - NC |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG202A is a monolithic CMOS device comprising four independently selectable switch. It is designed on enhanced LC²MOS process which gives an increased signal handling capability of ±15V. This switch also feature high switching speed and RON. It consist of four SPST switch. They differ only in that the digital control logic is inverted. All device exhibit break before make switching action. Inherent in design is low charge injection minimum transients. When switching digital inputs.
- 44V supply maximum rating
- 15V analogue signal range
- On resistance is 60 ohm typical
- Low power dissipation is 33mW
- Channel to channel crosstalk is 80dB typical
- Operating temperature is -40°C to 85°C
- Package style is small outline IC (SOIC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| On State Resistance Max | 90ohm |
| IC Case / Package | SOIC |
| No. of Channels | 4Channels |
| On Resistance Max | 90ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | ± 15V |
| No. of Pins | 16Pins |
| On Resistance Typ | 60ohm |
| Switch Configuration | SPST - NC |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
