Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG2436BCPZ-REEL7Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4583981RL
Cut Tape4583981
Your Part Number
963 In Stock
Need more?
963 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$15.400 | S$15.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.400 (S$16.786) |
| 10+ | S$12.000 (S$13.080) |
| 25+ | S$11.140 (S$12.1426) |
| 100+ | S$10.210 (S$11.1289) |
| 250+ | S$10.050 (S$10.9545) |
| 500+ | S$9.850 (S$10.7365) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG2436BCPZ-REEL7Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4583981RL
Cut Tape4583981
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 16.5V, ± 4.5 to ± 16.5V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ0.5ohm
On Resistance Max-
Switch ConfigurationSPDT-NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
5V to 16.5V, ± 4.5 to ± 16.5V
No. of Pins
16Pins
On Resistance Typ
0.5ohm
Switch Configuration
SPDT-NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
IC Case / Package
LFCSP-EP
No. of Channels
2Channels
On Resistance Max
-
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
