
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG408BRUZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4032423 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.270 (S$17.7343) |
| 10+ | S$12.750 (S$13.8975) |
| 96+ | S$10.930 (S$11.9137) |
| 192+ | S$10.570 (S$11.5213) |
| 288+ | S$10.390 (S$11.3251) |
| 576+ | S$10.120 (S$11.0308) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG408BRUZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4032423 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| No. of Circuits | 1Circuits |
| Power Supply Type | Single Supply |
| On State Resistance Max | 100ohm |
| Supply Voltage Range | 12V, ± 15V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 40ohm |
| On Resistance Max | 100ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG408 is an 8 channel, LC²MOS high performance analogue multiplexer. The device switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1, and A2. It is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break-before make switching action, preventing momentary shorting when switching channels. It is widely used in application such as audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, communication systems etc.
- Supply voltage rating is 44V
- VSS to VDD analogue signal range
- Low on resistance is 100 ohm maximum
- Low power (ISUPPLY ) is <lt/> 75μA
- Fast switching, plug-in replacement for DG408
- Channel-to-channel crosstalk is 85dB typ at (RL = 1Kohm, f = 100kHz)
- Operating temperature range is −40°C to +85°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Power Supply Type | Single Supply |
| Supply Voltage Range | 12V, ± 15V |
| No. of Pins | 16Pins |
| On Resistance Typ | 40ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Circuits | 1Circuits |
|---|---|
| On State Resistance Max | 100ohm |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 100ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for ADG408BRUZ
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000132 |
