ADG409BRUZ-REEL7
Multiplexer, Analog, 4:1, 2 Circuits, 100 ohm, 12V, ± 15V, -40 to 85 Deg C, TSSOP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG409BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4032431RL Cut Tape4032431 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$16.270 | S$16.27 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.270 (S$17.7343) |
| 10+ | S$12.750 (S$13.8975) |
| 25+ | S$11.880 (S$12.9492) |
| 100+ | S$10.910 (S$11.8919) |
| 250+ | S$10.810 (S$11.7829) |
| 500+ | S$10.600 (S$11.554) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG409BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4032431RL Cut Tape4032431 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| No. of Circuits | 2Circuits |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 12V, ± 15V |
| On State Resistance Max | 100ohm |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 40ohm |
| On Resistance Max | 100ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG409 is a monolithic CMOS analogue multiplexer comprising four differential channels. This device switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines A0 and A1. An EN input on the device is used to enable or disable the device. When the device is disabled, all channels are switched off. It is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. It is widely used in application such as audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, communication systems etc.
- Supply rating is 44V max
- VSS to VDD analogue signal range
- Low on resistance is 40 ohm typ
- Low power (ISUPPLY is <lt/> 75μA)
- Fast switching, break-before-make switching action
- Plug-in replacement for DG409
- Operating temperature is −40°C to +85°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Power Supply Type | Single Supply |
| On State Resistance Max | 100ohm |
| No. of Pins | 16Pins |
| On Resistance Typ | 40ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Circuits | 2Circuits |
|---|---|
| Supply Voltage Range | 12V, ± 15V |
| IC Case / Package | TSSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 100ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
