
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.150 (S$14.3335) |
| 10+ | S$10.230 (S$11.1507) |
| 96+ | S$8.720 (S$9.5048) |
| 192+ | S$8.420 (S$9.1778) |
| 288+ | S$8.270 (S$9.0143) |
| 576+ | S$8.050 (S$8.7745) |
Product Information
Product Overview
ADG411 is a monolithic CMOS device comprising four independently selectable switch. It is designed on an enhanced LC²MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analogue input range ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed coupled with high signal bandwidth also make the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. It is widely used in application such as audio and video switching, automatic test equipment, precision data acquisition, battery-powered systems, sample-and-hold systems, communication systems etc.
- Operating supply voltage rating is 44V max
- Analog signal range is ±15V at (VDD = 15V ± 10%, VSS = –15V ± 10%, VL = 5V ± 10%, GND = 0V)
- Low on resistance is <lt/> 35ohm, TTL/CMOS-compatible
- Ultralow power dissipation is 450mW
- Fast switching time is tON <lt/> 175ns, tOFF <lt/> 145ns
- Channel-to-channel crosstalk is 85dB typ (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Operating temperature range is −40°C to +85°C
- Packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
80ohm
TSSOP
4Channels
80ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
16Pins
25ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ADG411BRUZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
