
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$13.630 | S$13.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.630 (S$14.8567) |
| 10+ | S$10.580 (S$11.5322) |
| 25+ | S$9.820 (S$10.7038) |
| 100+ | S$8.980 (S$9.7882) |
| 250+ | S$8.790 (S$9.5811) |
| 500+ | S$8.620 (S$9.3958) |
Product Information
Product Overview
ADG413 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC²MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The on-resistance profile is very flat over the full analogue input range ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed coupled with high signal bandwidth also make the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. It is used in applications such as audio and video switching, automatic test equipment, precision data acquisition, battery-powered systems, sample-and-hold systems, communication systems.
- 44V supply maximum ratings
- ±15V analogue signal range
- Low on resistance is 40 ohm typical at (VDD = 12V ± 10%)
- TTL-/CMOS-compatible
- tON is 175ns typical at (RL = 300 ohm, CL = 35pF)
- tOFF is 95ns typical at (RL = 300 ohm, CL = 35pF)
- Charge injection is 25pC typical at (VS = 0V, RS = 0 ohm, CL = 10nF)
- Channel-to-channel crosstalk is 85dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- OFF isolation is 68dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Operating temperature is -40°C to +85°C, package style is 16-lead SOIC_N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
35ohm
NSOIC
4Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
27V to 33V
16Pins
25ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
