
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$9.500 | S$9.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.500 (S$10.355) |
| 10+ | S$7.280 (S$7.9352) |
| 25+ | S$6.730 (S$7.3357) |
| 100+ | S$6.120 (S$6.6708) |
| 250+ | S$5.890 (S$6.4201) |
| 500+ | S$5.780 (S$6.3002) |
Product Information
Product Overview
ADG4612 contain four independent single pole/single-throw (SPST) switches. This device switches are turned on with Logic 1 on the appropriate control input. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. The low on resistance of this switches make them ideal solutions for data acquisition and gain switching applications where low on resistance and distortion is critical. The on resistance profile is very flat over the full analogue input range ensuring excellent linearity and low distortion when switching audio signals. It is widely used in application such as hot swap applications, data acquisition systems, battery-powered systems, automatic test equipment, communication systems, relay replacement etc.
- 6.1 ohm maximum on resistance
- 1.4ohm on-resistance flatness typical
- Dual supply range is ±3V to ±5.5V
- Single supply range is 3V to 12V
- 3V logic compatible inputs
- Rail-to-rail operation
- 293MHz typical -3dB bandwidth
- Channel-to-channel crosstalk is −71dB typical
- Operating temperature is -40°C to +105°C
- Packaging style is thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
14.7ohm
TSSOP
4Channels
14.7ohm
-
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
3V to 12V, ± 3V to ± 5.5V
16Pins
5.2ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
