Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$21.980 (S$23.9582) |
10+ | S$21.550 (S$23.4895) |
25+ | S$21.110 (S$23.0099) |
100+ | S$20.670 (S$22.5303) |
250+ | S$20.230 (S$22.0507) |
500+ | S$19.790 (S$21.5711) |
1000+ | S$19.350 (S$21.0915) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$21.98 (S$23.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG508FBRUZ-REEL7
Order Code4566611
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeDual Supply
Supply Voltage Range± 15V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ270ohm
On Resistance Max-
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
± 15V
No. of Pins
16Pins
On Resistance Typ
270ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Dual Supply
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
-
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001