
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$18.260 | S$18.26 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.260 (S$19.9034) |
| 10+ | S$14.380 (S$15.6742) |
| 25+ | S$13.400 (S$14.606) |
| 100+ | S$12.330 (S$13.4397) |
| 250+ | S$12.280 (S$13.3852) |
| 500+ | S$12.040 (S$13.1236) |
Product Information
Product Overview
ADG511BRZ-REEL7 LC²MOS precision 5V/3V quad SPST switches. It is a monolithic CMOS IC containing four independently selectable analogue switches. These switches feature low, well-controlled on resistance and wide analogue signal range, making them ideal for precision analogue signal switching. These switch arrays are fabricated using Analog Devices’ advanced linear compatible CMOS (LC²MOS) process which offers the additional benefits of low leakage currents, ultralow power dissipation, and low capacitance for fast switching speeds with minimum charge injection. It is used in applications such as battery-powered instruments, single supply systems, remote-powered equipment, 5V supply systems, computer peripherals such as disk drives, precision instrumentation, audio and video switching, automatic test equipment, precision data acquisition, sample hold systems, and communication systems.
- Fast switching times, low charge injection, TTL/CMOS compatible
- RON is 30 ohm typical at (VD = ±3.5V, IS = -10mA)
- tON is 200ns typical at (RL = 300 ohm. CL = 35pF)
- tOFF is 120ns typical at (RL = 300 ohm. CL = 35pF)
- Charge injection is 11pC typical at (VS = 0V, RS = 0 ohm, CL = 10nF)
- Channel-to-channel crosstalk is 85dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- OFF isolation is 68dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Source OFF leakage current is ±0.025nA typical at (VD = ±4.5V, VS = ±4.5V)
- Input current is 0.005μA typical at (VIN = VINL or VINH)
- Operating temperature range from -40°C to +85°C, 16-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3V, 5V, ± 5V
16Pins
30ohm
SPST - NC
Parallel
-40°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
NSOIC
4Channels
30ohm
-
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
