
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.670 (S$11.6303) |
| 10+ | S$8.230 (S$8.9707) |
| 96+ | S$6.960 (S$7.5864) |
| 192+ | S$6.710 (S$7.3139) |
| 288+ | S$6.570 (S$7.1613) |
| 576+ | S$6.390 (S$6.9651) |
Product Information
Product Overview
ADG5233BRUZ is a monolithic industrial CMOS analogue switch comprising three independently selectable single-pole, double-throw (SPDT) switches. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An active-low EN input on the device is used to enable or disable the device. When disabled, all channels are switched off. The ultralow capacitance and charge injection of this switch makes them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth makes this device suitable for video signal switching. It is used in applications such as automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, and communication systems.
- Latch-up proof, human body model (HBM) ESD rating
- Fully specified at ±15V, ±20V, +12V, and +36V, VDD to VSS analogue signal range
- On resistance is 160 ohm typical at (VS = ±10V, IS = -1mA, 25°C, VDD = +15V ±10%)
- On-resistance flatness is 38 ohm typical at (VS = ±10V, IS = -1mA, 25°C, VDD = +15V ±10%)
- 355MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF, VDD = +15V ±10%)
- Insertion loss is -6.4dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz, VDD = +15V ±10%))
- Off isolation is -76dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz, VDD = +15V ±10%))
- Source Off leakage current is ±0.02nA typical at (VS = ±10V, VD = ±10V, VDD = +15V ±10%)
- Single-supply operation range from 9V to 40V, dual-supply operation range from ±9V to ±22V
- Operating temperature range from -40°C to +125°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
9V to 40V
16Pins
140ohm
SPDT
Parallel
-40°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
TSSOP
3Channels
200ohm
-
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
