Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG527AKNZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4566619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.290 (S$46.0961) |
| 13+ | S$33.930 (S$36.9837) |
| 26+ | S$31.500 (S$34.335) |
| 104+ | S$29.730 (S$32.4057) |
| 260+ | S$28.790 (S$31.3811) |
Price for:Each
Minimum: 1
Multiple: 1
S$42.29 (S$46.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG527AKNZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4566619
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range44V, ± 10.8V to ± 16.5V
IC Case / PackagePDIP
No. of Pins28Pins
No. of Channels2Channels
On Resistance Typ280ohm
On Resistance Max450ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
44V, ± 10.8V to ± 16.5V
No. of Pins
28Pins
On Resistance Typ
280ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
IC Case / Package
PDIP
No. of Channels
2Channels
On Resistance Max
450ohm
Mux / Demux Configuration
8:1
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
