Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG528AKPZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4566620RL
Cut Tape4566620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$26.850 | S$26.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.850 (S$29.2665) |
| 10+ | S$21.550 (S$23.4895) |
| 25+ | S$20.000 (S$21.800) |
| 100+ | S$18.880 (S$20.5792) |
| 250+ | S$18.280 (S$19.9252) |
| 1000+ | S$17.870 (S$19.4783) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG528AKPZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4566620RL
Cut Tape4566620
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range44V, ± 10.8V to ± 16.5V
IC Case / PackagePLCC
No. of Pins20Pins
No. of Channels1Channels
On Resistance Typ280ohm
On Resistance Max450ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
44V, ± 10.8V to ± 16.5V
No. of Pins
20Pins
On Resistance Typ
280ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
IC Case / Package
PLCC
No. of Channels
1Channels
On Resistance Max
450ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
