Print Page
ADG5409TCPZ-EP
Analogue Multiplexer, 2 Channels, 4:1, 15 ohm, 9V to 40V, ± 9V to ± 22V, SMD, LFCSP-WQ-EP-16
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG5409TCPZ-EPCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4566623 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.740 (S$26.9666) |
| 10+ | S$19.850 (S$21.6365) |
| 25+ | S$18.430 (S$20.0887) |
| 100+ | S$17.400 (S$18.966) |
| 250+ | S$16.840 (S$18.3556) |
| 500+ | S$16.480 (S$17.9632) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.74 (S$26.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG5409TCPZ-EPCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4566623 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 9V to 40V, ± 9V to ± 22V |
| IC Case / Package | LFCSP-WQ-EP |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 13.5ohm |
| On Resistance Max | 15ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 9V to 40V, ± 9V to ± 22V |
| No. of Pins | 16Pins |
| On Resistance Typ | 13.5ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -55°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| IC Case / Package | LFCSP-WQ-EP |
| No. of Channels | 2Channels |
| On Resistance Max | 15ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
