Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG5413FBRUZ-RL7Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4566626RL
Cut Tape4566626
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$20.710 | S$20.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.710 (S$22.5739) |
| 10+ | S$16.060 (S$17.5054) |
| 25+ | S$14.530 (S$15.8377) |
| 100+ | S$13.540 (S$14.7586) |
| 250+ | S$13.050 (S$14.2245) |
| 500+ | S$12.750 (S$13.8975) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5413FBRUZ-RL7Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4566626RL
Cut Tape4566626
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range8V to 44V, ± 5V to ± 22V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ10ohm
On Resistance Max11.2ohm
Switch ConfigurationSPST-NC, SPST-NO
Mux / Demux Configuration1:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
8V to 44V, ± 5V to ± 22V
No. of Pins
16Pins
On Resistance Typ
10ohm
Switch Configuration
SPST-NC, SPST-NO
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
11.2ohm
Mux / Demux Configuration
1:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
