
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG612YRUZCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4022242 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.890 (S$9.6901) |
| 10+ | S$6.830 (S$7.4447) |
| 96+ | S$5.760 (S$6.2784) |
| 192+ | S$5.550 (S$6.0495) |
| 288+ | S$5.440 (S$5.9296) |
| 576+ | S$5.280 (S$5.7552) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG612YRUZCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4022242 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| On State Resistance Max | 290ohm |
| Supply Voltage Range | 2.7V to 5.5V, ± 2.7V to ± 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 85ohm |
| On Resistance Max | 290ohm |
| Switch Configuration | SPST - NC |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG612 is a monolithic CMOS device containing four independently selectable switch. This device is fully specified for ±5V, +5V, and +3V supplies. Each contains four independent single-pole, single-throw (SPST) switches. The device differ only in that the digital control logic is inverted. The device switches are turned on with a logic high on the appropriate control input. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. It is widely used in application such as automatic test equipment, data acquisition systems, battery-powered systems, communications systems, sample-and-hold systems, audio signal routing, relay replacement, avionics etc.
- Charge injection is -0.5pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Dual-supply operation is ±2.7V to ±5.5V
- Single-supply operation is +2.7V to +5.5V
- Low leakage current is ±0.01nA typical at (VD = ±4.5V, VS = +4.5V)
- On resistance is 85ohm typical at (VS = ±3V, IS = -1mA)
- Rail-to-rail switching operation
- Fast switching times, 680MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- TTL-/CMOS-compatible inputs
- Operating temperature is -40°C to +125°C
- Package style is 16-lead thin shrink small outline [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| On State Resistance Max | 290ohm |
| IC Case / Package | TSSOP |
| No. of Channels | 4Channels |
| On Resistance Max | 290ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V, ± 2.7V to ± 5.5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 85ohm |
| Switch Configuration | SPST - NC |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
