ADG719BRTZ-REEL
Analogue Switch, Analogue Multiplexer, 1-CH, 2:1, SPDT, 1.8V to 5.5V, -40 to 125 °C, SOT-23-6

Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.410 | S$5.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.410 (S$5.8969) |
| 10+ | S$4.090 (S$4.4581) |
| 25+ | S$3.760 (S$4.0984) |
| 100+ | S$3.390 (S$3.6951) |
| 250+ | S$3.220 (S$3.5098) |
| 500+ | S$3.200 (S$3.488) |
Product Information
Product Overview
ADG719BRTZ-REEL is a CMOS, 2.5ohm 2:1 Mux/SPDT switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. This can operate from a single-supply range of 1.8V to 5.5V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Each switch of the ADG719 conducts equally well in both directions when on. This exhibits break-before-make switching action. Because of the advanced submicron process, -3dB bandwidths greater than 200MHz can be achieved. Applications include battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, video switching, mechanical reed relay replacement.
- 1.8V to 5.5V single supply range, 4ohm max on resistance (+25°C, VS = 0V to VDD, IS = -10mA)
- 0.75ohm typical on resistance flatness (VS = 0V to VDD, IS = -10mA, +25°C)
- Rail-to-rail operation, TTL/CMOS compatible
- Maximum fast switching time is 12ns (VS = 3V, -40°C to +125°C)
- Typical power consumption is <0.01μW
- Typical off isolation is -67dB (+25°C, RL = 50 ohm, CL = 5pF, f = 10MHz)
- Typical bandwidth -3dB is 200MHz (RL = 50 ohm, CL = 5pF, +25°C)
- Typical channel-to-channel crosstalk is -62dB (RL = 50 ohm, CL = 5pF, f = 10MHz, +25°C)
- Typical break-before-make time delay is 8ns (RL = 300 ohm, CL = 35pF, +25°C)
- 6 lead SOT-23 package, operating temperature range from -40°C to +125°C
Technical Specifications
Analogue Switch, Analogue Multiplexer
1.8V to 5.5V
6Pins
2.5ohm
SPDT
-
-40°C
-
No SVHC (04-Feb-2026)
Single Supply
SOT-23
1Channels
4ohm
2:1
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
