
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG779BKSZ-REEL7Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4022337RL Cut Tape4022337 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.750 | S$3.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.750 (S$4.0875) |
| 10+ | S$2.800 (S$3.052) |
| 25+ | S$2.560 (S$2.7904) |
| 100+ | S$2.300 (S$2.507) |
| 250+ | S$2.170 (S$2.3653) |
| 500+ | S$2.120 (S$2.3108) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG779BKSZ-REEL7Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel4022337RL Cut Tape4022337 |
| Technical Datasheet | |
| IC Function | Analogue Switch, Analogue Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.8V to 5.5V |
| On State Resistance Max | 5ohm |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 2.5ohm |
| On Resistance Max | 5ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | 2:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG779BKSZ-REEL7 is a CMOS 2.5ohm SPDT Switch/2:1 Mux. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. This operates from a single supply range of 1.8V to 5.5V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Each switch of the ADG779 conducts equally well in both directions when on. This exhibits break-before-make switching action. Because of the advanced submicron process, -3dB bandwidth of greater than 200MHz can be achieved. Applications include battery-powered systems, communication systems, sample hold systems, audio signal routing, video switching, mechanical reed relay replacements.
- Single supply range from 1.8V to 5.5V
- Typical on resistance is 2.5ohm (VS = 0V to VDD, IS = -10mA, 25°C)
- Typical on-resistance flatness is 0.75ohm (VS = 0V to VDD, IS = -10mA, 25°C)
- Typical bandwidth -3dB is >200MHz (RL = 50 ohm, CL = 5pF, 25°C)
- Rail-to-rail operation, TTL/CMOS compatible
- 20ns maximum fast switching times (VS = 3V, 25°C)
- Typical power consumption is <0.01μW
- Typical off isolation is -67dB (RL = 50 ohm, CL = 5pF, f = 10MHz, 25°C)
- Typical break-before-make time delay is 8ns (RL = 300 ohm, CL = 35pF, 25°C)
- 6 lead SC70 package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch, Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V |
| IC Case / Package | SC-70 |
| No. of Channels | 1Channels |
| On Resistance Max | 5ohm |
| Mux / Demux Configuration | 2:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| On State Resistance Max | 5ohm |
| No. of Pins | 6Pins |
| On Resistance Typ | 2.5ohm |
| Switch Configuration | SPDT |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Alternatives for ADG779BKSZ-REEL7
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00508 |
