Print Page
ADG798HFRZ
Analogue Multiplexer, 1 Channel, 8:1, 10 ohm, 3V to 5.5V, ± 2.5V, SMD, Ceramic Flatpack-RF-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG798HFRZCopy
Manufacturer Standard Lead Time52 weeks
Order Code4566632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$314.220 (S$342.4998) |
| 10+ | S$270.140 (S$294.4526) |
Price for:Each
Minimum: 1
Multiple: 1
S$314.22 (S$342.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG798HFRZCopy
Manufacturer Standard Lead Time52 weeks
Order Code4566632
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 5.5V, ± 2.5V
IC Case / PackageCeramic Flatpack-RF
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ5ohm
On Resistance Max10ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max210°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
3V to 5.5V, ± 2.5V
No. of Pins
16Pins
On Resistance Typ
5ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
IC Case / Package
Ceramic Flatpack-RF
No. of Channels
1Channels
On Resistance Max
10ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
210°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
