Need more?
Quantity | Price (inc GST) |
---|---|
100+ | S$2.240 (S$2.4416) |
250+ | S$1.970 (S$2.1473) |
500+ | S$1.810 (S$1.9729) |
3000+ | S$1.670 (S$1.8203) |
Product Information
Product Overview
ADG842YKSZ-REEL7 is a low-voltage CMOS device containing a single-pole, single-throw (SPST) switch. The ADG842 is open for a Logic 1 input. This device offers ultralow on resistance of less than 0.48 ohm over the full temperature range. The ADG842 is fully specified for 3.3V, 2.5V, and 1.8V supply operation. Each switch conducts equally well in both directions when on, and has an input signal range that extends to the supplies. The ADG842 exhibits break-before-make switching action. It is used in applications such as handsets, PDAs, MP3 players, power routing, battery-powered systems, communication systems, modems, and PCMCIA cards.
- On resistance is 0.28 ohm typical at (VDD = 2.7V, VS = 0V to VDD, IDS = -100mA)
- On resistance flatness is 0.025 ohm typical at (VDD = 2.7V, VS = 0V to VDD, IDS = -100mA)
- Source off leakage current is ±0.2nA typical at (VS = 0.6V/3.3V, VD = 3.3V/0.6V)
- tON is 10.5ns typical at (RL = 50 ohm, CL = 35pF)
- tOFF is 6.5ns typical at (RL = 50 ohm, CL = 35pF)
- Charge injection is 200pC typical at (VS = 1.5V, RS = 0 ohm, CL = 1nF)
- Total harmonic distortion (THD + N) is 0.012% typical at (RL = 32 ohm, f = 20Hz to 20KHz)
- 21MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Insertion loss is -0.02dB typical at (RL = 50 ohm, CL = 5pF)
- Operating temperature range from -40°C to +125°C, 6-lead SC70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.65V to 3.6V
6Pins
0.28ohm
SPST - NC
-
-40°C
-
No SVHC (21-Jan-2025)
Single Supply
SC-70
1Channels
0.37ohm
-
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate