Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADGS1212BCPZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4566636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.190 (S$19.8271) |
| 10+ | S$14.100 (S$15.369) |
| 25+ | S$12.760 (S$13.9084) |
| 100+ | S$11.890 (S$12.9601) |
| 250+ | S$11.460 (S$12.4914) |
| 500+ | S$11.200 (S$12.208) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.19 (S$19.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADGS1212BCPZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4566636
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 16.5V, ± 4.5V to ± 16.5V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
No. of Channels4Channels
On Resistance Typ120ohm
On Resistance Max190ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration1:1
InterfacesSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
5V to 16.5V, ± 4.5V to ± 16.5V
No. of Pins
24Pins
On Resistance Typ
120ohm
Switch Configuration
SPST-NO
Interfaces
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
IC Case / Package
LFCSP-EP
No. of Channels
4Channels
On Resistance Max
190ohm
Mux / Demux Configuration
1:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
