
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.570 | S$3.57 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.570 (S$3.8913) |
| 10+ | S$2.770 (S$3.0193) |
| 25+ | S$2.500 (S$2.725) |
| 100+ | S$2.340 (S$2.5506) |
| 250+ | S$2.250 (S$2.4525) |
| 500+ | S$2.190 (S$2.3871) |
Product Information
Product Overview
ADM202JRNZ-REEL is a 2-channel RS-232 line driver/receiver pair designed to operate from a single 5V power supply. A highly efficient on-chip charge pump design permits RS-232 levels to be developed using charge pump capacitors as small as 0.1µF. This converter generates ±10V RS-232 output levels. This device meets or exceeds the TIA/EIA-232-E and V.28 specifications. Fast driver slew rates permit 120Kb operation, and high drive currents allow extended cable lengths. An epitaxial BiCMOS construction minimizes power consumption to 10mW and guards against latch-up. Overvoltage protection is provided, allowing the receiver inputs to withstand continuous voltages in excess of ±30V. In addition, all pins contain ESD protection to levels greater than 2kV. It is used in applications such as computers, peripherals, modems, printers, and instruments.
- Small (0.1µF) charge pump capacitors, single 5V power supply
- Meets TIA/EIA-232-E and V.28 specifications, 2 drivers and 2 receivers
- On-board dc-to-dc converters, ±9V output swing with 5V supply
- Propagation delay is 0.3µs typical at (RS-232 to TTL)
- Transition region slew rate is 8V/μs typical at (VCC = 5V ±10%, (C1 to C4 = 0.1 µF))
- Baud rate is 120Kb minimum at (RL = 3Kohm, CL = 1nF)
- Output resistance is 300 ohm minimum at (VCC = V+ = V- = 0V, VOUT = ±2V)
- VCC power supply current is 2.5mA typical at (VCC = 5V ±10%, (C1 to C4 = 0.1µF))
- Operating temperature range from 0°C to 70°C
- 16-lead standard small outline [SOIC-N] package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
5V
16Pins
-
0°C
-
No SVHC (04-Feb-2026)
2Receivers
-
4.5V
NSOIC
-
-
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
