
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM232LARZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4023931 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.640 (S$11.5976) |
| 10+ | S$8.220 (S$8.9598) |
| 47+ | S$7.280 (S$7.9352) |
| 141+ | S$6.820 (S$7.4338) |
| 282+ | S$6.600 (S$7.194) |
| 517+ | S$6.430 (S$7.0087) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM232LARZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4023931 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| Communication Mode | Full Duplex |
| Data Rate Max | 120Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | - |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM232L is a CMOS RS-232 driver/receiver. It feature a low power shutdown mode that reduces power dissipation to less than 5µW, making them ideally suited for battery-powered equipment. It does not require any external components and is particularly useful in applications where printed circuit board space is critical. It includes two internal charge pump voltage converters. It is widely used in application such as computers, peripherals, modems, printers, instruments etc.
- Operating power supply voltage is 5V
- Number of RS-232 drivers is 2, number of RS-232 receivers is 2
- External capacitor is 4, 120kbps data rate
- Number of pins is 16, on-board dc-to-dc converters
- Propagation delay is 0.3µs, ±9V output swing with 5 V supply
- Transition region slew rate is 8V/µs, small 1µF capacitors
- VCC power supply current is 2.5mA, latch-up free
- Operating temperature range is –40°C to +85°C
- Low power shutdown ≤1µA, ±30V receiver input levels
- Package style is 16-lead wide SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Transmitters | 2 |
| Data Rate Max | 120Kbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 2Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | 4.5V |
| IC Case / Package | WSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
