Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM238LARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4333425 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.590 (S$20.2631) |
| 10+ | S$14.430 (S$15.7287) |
| 31+ | S$13.030 (S$14.2027) |
| 124+ | S$12.170 (S$13.2653) |
| 279+ | S$11.690 (S$12.7421) |
| 527+ | S$11.420 (S$12.4478) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.59 (S$20.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM238LARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4333425 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| No. of Receivers | 4Receivers |
| No. of Transmitters | 4 |
| Communication Mode | - |
| Data Rate Max | 120Kbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5V |
| IC Case / Package | WSOIC |
| No. of Pins | 24Pins |
| No. of Nodes | - |
| ESD Protection | - |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM238LARZ is a 5V-powered CMOS RS-232 driver/receiver. It is intended for all EIA-232-E and V.28 communications interfaces. It features a low-power shutdown mode that reduces power dissipation to less than 5µW, making it ideally suited for battery-powered equipment. It is used in applications such as computers, peripherals, modems, printers, and instruments.
- 5V power supply voltage, 4 RS-232 drivers
- 4 RS-232 receivers, 4 external capacitors
- Meets all EIA-232-E and V.28 specifications
- On-board dc-to-dc converters, latch-up free
- Shutdown supply current is 10µA maximum at (VCC = 5V ±10%)
- Logic pull-up current is 12µA typical at (VCC = 5V ±10%)
- RS-232 input resistance is 5Kohm typical at (TA = 0°C to 85°C)
- Propagation delay is 0.3µs typical at (RS-232 to TTL, VCC = 5V ±10%)
- Transition region slew rate is 8V/µs typical at (RL = 3Kohm, CL = 2500pF)
- Operating temperature range from -40°C to +85°C, 24-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Transmitters | 4 |
| Data Rate Max | 120Kbps |
| Supply Voltage Max | 5V |
| No. of Pins | 24Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Receivers | 4Receivers |
|---|---|
| Communication Mode | - |
| Supply Voltage Min | 4.5V |
| IC Case / Package | WSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
