
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3070EYRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4415259 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.830 (S$10.7147) |
| 10+ | S$7.570 (S$8.2513) |
| 56+ | S$6.620 (S$7.2158) |
| 112+ | S$6.350 (S$6.9215) |
| 280+ | S$6.060 (S$6.6054) |
| 504+ | S$5.910 (S$6.4419) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3070EYRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4415259 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | - |
| Supply Voltage Max | 3.3V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 256 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM3070EYRZ is a 3.3V, low power data transceiver with ±15kV ESD protection suitable for full duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission, and this comply with TIA/EIA standards: RS-485 and RS-422. The device has a ⅛ unit load receiver input impedance, which allows up to 256 transceiver on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered down driver is tristated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver output is in a known state before communication begins and when communication ceases. Application includes power/energy metering, industrial control, lighting systems, telecommunications, security systems, instrumentation.
- TIA/EIA RS-485/RS-422 compliant
- ±15kV ESD protection on RS-485 input/output pins
- Full duplex, slew rate limited, driver/receiver enable, low power shutdown
- 256 nodes on bus, true fail-safe receiver inputs
- Hot-swap input structure on DE and active low RE pins
- Reduced slew rates for low EMI, outputs high-Z when disabled or powered off
- Thermal shutdown and short-circuit protection
- Common-mode input range from -7V to +12V
- Differential output voltage is 2V min (RL = 100 ohm, RS-422)
- 14 lead SOIC-N package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 3.3V |
| No. of Pins | 14Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | - |
| IC Case / Package | NSOIC |
| No. of Nodes | 256 |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
