
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$4.710 | S$4.71 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.710 (S$5.1339) |
| 10+ | S$3.530 (S$3.8477) |
| 25+ | S$3.240 (S$3.5316) |
| 100+ | S$2.910 (S$3.1719) |
| 250+ | S$2.760 (S$3.0084) |
| 1000+ | S$2.710 (S$2.9539) |
Product Information
Product Overview
ADM3485 is a low power, half duplex, differential line transceiver. Low power consumption, coupled with a shutdown mode, makes the device ideal for power-sensitive applications. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or by output shorting. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, then the thermal shutdown circuit forces the driver output into a high impedance state. If the inputs are unconnected (floating), the receiver contains a fail-safe feature that results in a logic high output state. It is widely used in application such as low power RS-485/RS-422 applications, telecom, industrial process control, HVAC etc.
- Supply voltage is 3V to 3.6V
- Data rate is 10Mbps
- Driver/receiver enable
- Shutdown current is 2nA
- Pin count is 8
- Supply current is 1.1mA typ
- Operating temperature is -40°C to +85°C
- Package style is 8-lead narrow body small outline (SOIC-N)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
3.6V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
