
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.530 (S$13.6577) |
| 10+ | S$9.700 (S$10.573) |
| 25+ | S$8.990 (S$9.7991) |
| 100+ | S$8.210 (S$8.9489) |
| 250+ | S$8.000 (S$8.720) |
| 500+ | S$7.840 (S$8.5456) |
Product Information
Product Overview
ADM7154ARDZ-2.5-R7 is a linear regulator that operates from 2.3V to 5.5V and provides up to 600mA of load current. Using an advanced proprietary architecture, it provides high-power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10µF ceramic output capacitor. The ADM7154 regulator's typical output noise is 0.9μV rms from 100Hz to 100KHz for fixed output voltage options and 1.5nV/√Hz for noise spectral density from 10KHz to 1MHz. Applications include regulation for noise-sensitive applications: PLLs, VCOs, and PLLs with integrated VCOs, communications infrastructure, backhaul, and microwave links.
- Input voltage range from 2.3V to 5.5V, precision enable
- Stable with a 10µF ceramic output capacitor, 2.5V output voltage
- Load current is 600mA maximum at (VIN = VOUT + 0.5V or 2.3V, TA = 25°C)
- Operating supply current is 4mA typical at (ILOAD = 0µA,TA = 25°C)
- Shutdown current is 0.2µA typical at (EN = GND, TA = 25°C)
- Output noise is 1.6µV rms typical at (10Hz to 100KHz, VOUT = 1.2V to 3.3V)
- Power supply rejection ratio is 90dB typical at (200Hz to 200KHz, VIN = 3.8V, VOUT = 3.3V)
- Output voltage initial accuracy is +0.5% maximum at (ILOAD = 10mA, TJ = +25°C)
- Dropout voltage is 80mV typical at (IOUT = 400mA, VOUT = 3.3V, TA = 25°C)
- Operating ambient temperature range from -40°C to +125°C, 8-lead SOIC-N-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
600mA
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
2.3V
1Outputs
2.5V
-
600mA
-
NSOIC-EP
-40°C
2.5V 600mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
