
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.650 | S$2.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.650 (S$2.8885) |
| 10+ | S$1.940 (S$2.1146) |
| 25+ | S$1.760 (S$1.9184) |
| 100+ | S$1.560 (S$1.7004) |
| 250+ | S$1.470 (S$1.6023) |
| 500+ | S$1.420 (S$1.5478) |
Product Information
Product Overview
ADM7160ACPZN3.3-R7 is an ultralow noise, low dropout linear regulator that operates from 2.2V to 5.5V and provides up to 200mA of output current. The low 150mV dropout voltage at a 200mA load improves efficiency and allows operation over a wide input voltage range. Utilizing an innovative circuit topology, the ADM7160 achieves ultralow noise performance without the need for a bypass capacitor, making it ideal for noise-sensitive analogue front-end and RF applications. Furthermore, the ADM7160 maintains ultralow noise performance without compromising PSRR or transient line and load performance. Current limit and thermal overload protection circuits prevent damage under adverse conditions. Additionally, the ADM7160 includes an internal pull-down resistor on the EN input. It is commonly used in applications such as ADC/DAC power supplies, RF, VCO, and PLL power supplies, and post dc-to-dc regulation.
- Input voltage range from 2.2V to 5.5V, low quiescent and shutdown current
- Operating supply current is 10µA typical at (ILOAD = 0µA, TA = 25°C)
- Shutdown current is 0.2µA typical at (EN = GND, TA = 25°C)
- Output voltage accuracy is +1% maximum at (ILOAD = 10mA, TA = 25°C)
- Temperature coefficient is 29ppm/°C typical at (VOUT = 2.5V, TJ = 25°C to 85°C)
- Dropout voltage is 10mV typical at (ILOAD = 10mA, TA = 25°C)
- Output noise is 3µV rms typical at (VIN = 5V, VOUT = 2.5V, 0.1Hz to 10Hz)
- 3.3V output voltage, start up time is 180µs typical at (VOUT = 3.3V, TA = 25°C)
- Operating ambient temperature range from -40°C to +125°C
- 6-lead LFCSP-UD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
200mA
150mV
LFCSP-UD-EP
-40°C
3.3V 200mA LDO Voltage Regulators
2.2V
1Outputs
3.3V
-
200mA
150mV
Surface Mount
6Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
