
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.120 | S$6.12 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.120 (S$6.6708) |
| 10+ | S$4.620 (S$5.0358) |
| 25+ | S$4.250 (S$4.6325) |
| 100+ | S$3.830 (S$4.1747) |
| 250+ | S$3.640 (S$3.9676) |
| 1000+ | S$3.610 (S$3.9349) |
Product Information
Product Overview
ADP1706ARDZ-1.15R7 is a CMOS, low dropout linear regulator that operates from 2.5V to 5.5V and provides up to 1A of output current. Using a proprietary architecture, it provides high power supply rejection and achieves excellent line and load transient response with a small 4.7µF ceramic output capacitor. The ADP1706 allows an external soft start capacitor to be connected to program the start-up time. Applications include notebook computers, memory components, telecommunications equipment, network equipment, DSP/FPGA/microprocessor supplies, instrumentation equipment/data acquisition systems.
- Input voltage range from 2.5V to 5.5V, stable with small 4.7µF ceramic output capacitor
- Excellent load/line transient response, current limit and thermal overload protection
- Logic-controlled enable, operating supply current is 50µA typ at (IOUT = 0mA, TA = 25°C)
- Shutdown current is 0.1µA typical at (EN = GND, TA = 25°C)
- Fixed output voltage accuracy is +1% maximum at (IOUT = 10mA, TA = 25°C)
- Dropout voltage is 33mV typical at (IOUT = 100mA, VOUT ≥ 3.3V)
- Output noise is 125µV rms typical at (10Hz to 100KHz, VOUT = 0.75V, TA = 25°C)
- Power supply rejection ratio is 70dB typical at (1KHz, VOUT = 0.75V, TA = 25°C)
- 1.15V output voltage, start up time is 7.3ms typical at (CSS = 10nF, TA = 25°C)
- Operating junction temperature range from -40°C to +125°C, 8-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
1.15V
-
Positive Output
1A
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
2.5V
1Outputs
1.15V
-
1A
-
NSOIC-EP
-40°C
1.15V 1A LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
