
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.530 | S$5.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.530 (S$6.0277) |
| 10+ | S$4.190 (S$4.5671) |
| 25+ | S$3.850 (S$4.1965) |
| 100+ | S$3.480 (S$3.7932) |
| 250+ | S$3.300 (S$3.597) |
| 1500+ | S$3.280 (S$3.5752) |
Product Information
Product Overview
ADP1707 is a CMOS, low dropout linear regulator. It can operate from 2.5V to 5.5V and provide upto 1A of output current. Using a proprietary architecture, it provide high power supply rejection and achieve excellent line and load transient response with a small 4.7µF ceramic output capacitor. It allows an external soft start capacitor to be connected to program the start-up time. It includes a tracking feature that allows the output to follow an external voltage rail or reference. It is widely used in application such as notebook computers, memory components, telecommunications equipment, network equipment, DSP/FPGA/microprocessor supplies, instrumentation equipment/data acquisition systems etc.
- Low shutdown current is <lt/>1µA
- Low dropout voltage is 345mV at 1A load
- Initial accuracy is ±1%
- Accuracy over line, load, and temperature is ±2.5%
- Excellent load/line transient response
- Current limit and thermal overload protection
- Logic-controlled enable
- Output voltage range is 3.3V
- Operating temperature range is -40°C to +125°C
- Packaging style is 8-lead LFCSP (3mm x 3mm w/EP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
3.3V
-
1A
345mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
2.5V
1Outputs
-
Positive Output
1A
345mV
LFCSP
-40°C
3.3V 1A LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
