
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.520 | S$2.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.520 (S$2.7468) |
| 10+ | S$1.850 (S$2.0165) |
| 25+ | S$1.680 (S$1.8312) |
| 100+ | S$1.490 (S$1.6241) |
| 250+ | S$1.400 (S$1.526) |
| 500+ | S$1.350 (S$1.4715) |
Product Information
Product Overview
ADP1710AUJZ-3.0-R7 is a low dropout linear regulator that operates from 2.5V to 5.5V and provides up to 150mA of output current. Utilizing a novel scaling architecture, the ground current drawn is a very low 40μA, when driving a 100μA load, making the ADP1710 ideal for battery-operated portable equipment. The ADP1710 is optimized for stable operation with small 1μF ceramic output capacitors, allowing for good transient performance while occupying minimal board space. An enable pin controls the output voltage on both devices. There is also an under-voltage lockout circuit on both devices, which disables the regulator if IN drops below a minimum threshold. An internal soft start gives a typical start-up time of 80μs. Short-circuit protection and thermal overload protection circuits prevent damage to the devices in adverse conditions. Applications include mobile phones, digital camera and audio devices, portable and battery-powered equipment, post dc-dc regulation.
- Input voltage range from 2.5V to 5.5V, stable with small 1μF ceramic output capacitor
- Excellent load/line transient response, current limit and thermal overload protection
- Logic controlled enable, operating supply current is 35µA typical at (IOUT = 0μA, TA = 25°C)
- Shutdown current is 0.1μA typical at (EN = GND, TA = 25°C)
- Fixed output voltage accuracy is +1% maximum at (IOUT = 1mA, TA = 25°C)
- Dropout voltage is 100mV typical at (IOUT = 100mA, VOUT ≥ 3.0V, TA = 25°C)
- Output noise is 330μVrms typical at (10Hz to 100KHz, VOUT = 3.3V, TA = 25°C)
- Power supply rejection ratio is 58dB typical at (1KHz, VOUT = 3.3V, TA = 25°C)
- 3V output voltage, start-up time is 80μs typ at (TA = 25°C)
- Operating junction temperature range from -40°C to +125°C, 5-lead TSOT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
3V
-
Positive Output
150mA
180mV
TSOT
-40°C
3V 150mA LDO Voltage Regulators
2.5V
1Outputs
3V
-
150mA
180mV
Surface Mount
5Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
