
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.170 | S$3.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.170 (S$3.4553) |
| 10+ | S$2.340 (S$2.5506) |
| 25+ | S$2.140 (S$2.3326) |
| 100+ | S$1.900 (S$2.071) |
| 250+ | S$1.800 (S$1.962) |
| 500+ | S$1.740 (S$1.8966) |
Product Information
Product Overview
ADP1713AUJZ-1.8-R7 is a low dropout linear regulator that operates from 2.5V to 5.5V and provides up to 30 mA of output current. The low 170mV dropout voltage at a 300mA load improves efficiency and allows operation over a wide input voltage range. Using a novel scaling architecture, ground current is very low at 75μA when driving a 100μA load, making the ADP1713 ideal for battery-operated portable equipment. It is optimized for stable operation with small 2.2μF ceramic output capacitors, enabling good transient performance while occupying minimal board space. An enable pin controls the output voltage on all devices, and an undervoltage lockout circuit disables the regulator if IN drops below a minimum threshold. The parts also feature short circuit protection and thermal overload protection, preventing damage to the devices in adverse conditions. Applications include mobile phones, digital cameras, audio devices, portable and battery-powered equipment, and post dc-dc regulation.
- Input voltage range from 2.5V to 5.5V, logic controlled enable
- Stable with small 2.2μF ceramic output capacitor, excellent load/line transient response
- Current limit and thermal overload protection
- Operating supply current is 60μA typical at (IOUT = 0μA, TA = 25°C)
- Dropout voltage is 60mV typical at (IOUT = 100mA, VOUT ≥ 3V, TA = 25°C)
- Output noise is 40μV rms typical at (10Hz to 100KHz, VIN = 5V, VOUT = 0.75V)
- Power supply rejection ratio is 72dB typical at (1KHz, VIN = 5V, VOUT = 0.75V)
- Start up time is 90μs typical at (with 10nF bypass capacitor, TA = 25°C)
- 1.8V output voltage, line regulation is +0.25%/ V max at (VIN = (VOUT + 0.5V) to 5.5V)
- Operating junction temperature range from -40°C to +125°C, 5-lead TSOT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
300mA
Surface Mount
5Pins
125°C
No SVHC (04-Feb-2026)
2.5V
1Outputs
1.8V
-
300mA
-
TSOT
-40°C
1.8V 300mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
