ADP1720ARMZ-R7
LDO Voltage Regulator, Adjustable, 4 V to 28 V in, 1.225 V to 5 V out, 0.05 A out, MSOP-8

Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.560 | S$3.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.560 (S$3.8804) |
| 10+ | S$2.650 (S$2.8885) |
| 25+ | S$2.420 (S$2.6378) |
| 100+ | S$2.170 (S$2.3653) |
| 250+ | S$2.050 (S$2.2345) |
| 1000+ | S$2.000 (S$2.180) |
Product Information
Product Overview
ADP1720 is a high voltage, micropower, low dropout linear regulator. Operating over a very wide input voltage range of 4V to 28V, this can provide up to 50mA of output current. With just 28μA of quiescent supply current and a micropower shutdown mode, this device is ideal for applications that require low quiescent current. For automatic startup, the enable (EN) pin can be connected directly to the input rail. This is optimized for stable operation with small 1μF ceramic output capacitors, allowing for good transient performance while occupying minimal board space. Application includes DC-to-DC post regulation, PCMCIA regulation, keep-alive power in portable equipment, industrial applications.
- Stable with small 1μF ceramic output capacitor
- Accuracy over line, load, and temperature is ±2%
- Current limit and thermal overload protection
- Logic controlled enable
- Input voltage range from 4 to 28V (TJ=–40°C to +125°C, VIN=12V, IOUT=100μA, CIN=COUT=1μF)
- Fixed output range from -0.5 to +0.5% (IOUT=100µA, VIN=12V, IOUT=100µA, CIN=COUT=1µF, TA=25°C)
- Typical thermal shutdown is 150°C (TJ rising, VIN=12V, IOUT=100µA, CIN=COUT=1µF, TA=25°C)
- Typ power supply rejection ratio is -90dB (f=120Hz, VIN=8V, VOUT=1.6V, TA=25°C)
- 8-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
28V
-
5V
50mA
275mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
4V
1Outputs
1.225V
Positive Output
50mA
275mV
MSOP
-40°C
Adj 50mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
