Need more?
Quantity | Price (inc GST) |
---|---|
100+ | S$3.000 (S$3.270) |
250+ | S$2.670 (S$2.9103) |
1500+ | S$2.460 (S$2.6814) |
3000+ | S$2.420 (S$2.6378) |
Product Information
Product Overview
ADP1754ACPZ-1.8-R7 is a low dropout (LDO) CMOS linear regulator that operates from 1.6V to 3.6V and provides up to 1.2A of output current. This low VIN/VOUT LDO is ideal for regulation of nanometre FPGA geometries operating from 2.5V down to 1.8V I/O rails and for powering core voltages down to 0.75V. Using an advanced proprietary architecture, the ADP1754 provides a high power supply rejection ratio (PSRR) and low noise and achieves excellent line and load transient response with only a small 4.7µF ceramic output capacitor. The ADP1754 allows an external soft start capacitor to be connected to program the startup. A digital power-good output allows power system monitors to check the health of the output voltage. It is used in applications such as server computers, memory components, telecommunications equipment, network equipment, DSP/FPGA/microprocessor supplies, instrumentation equipment/data acquisition systems.
- 1.8V output voltage, input voltage range from 1.6V to 3.6V
- Stable with small 4.7µF ceramic output capacitor, excellent load and line transient response
- Current-limit and thermal overload protection, power-good indicator
- Logic-controlled enable, reverse current protection
- Operating supply current is 90µA typical at (IOUT = 500μA, TA = 25°C)
- Shutdown current is 2µA typical at (EN = GND, VIN = 1.6V, TA = 25°C)
- Fixed output voltage accuracy is +1% maximum at (IOUT = 10mA, TA = 25°C)
- Power supply rejection ratio is 65dB typical at (VIN = VOUT + 1V, IOUT = 10mA, 1KHz, VOUT = 0.75V)
- Output noise is 23µV rms typical at (10Hz to 100KHz, VOUT = 0.75V, TA = 25°C)
- Operating temperature range from -40°C to +125°C, 16-lead LFCSP-WQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
3.6V
1.8V
-
Positive Output
1.2A
105mV
LFCSP-WQ-EP
-40°C
1.8V 1.2A LDO Voltage Regulators
1.6V
1Outputs
1.8V
-
1.2A
105mV
Surface Mount
16Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate