ADP2108AUJZ-2.5-R7
DC-DC Switching Buck Regulator, Fixed, 2.3V to 5.5V in, 2.5V out, 0.6A out, TSOT-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP2108AUJZ-2.5-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4028951RL Cut Tape4028951 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.790 | S$3.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.790 (S$4.1311) |
| 10+ | S$2.830 (S$3.0847) |
| 25+ | S$2.590 (S$2.8231) |
| 100+ | S$2.320 (S$2.5288) |
| 250+ | S$2.190 (S$2.3871) |
| 500+ | S$2.150 (S$2.3435) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP2108AUJZ-2.5-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4028951RL Cut Tape4028951 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 5.5V |
| Max Output Current | 600mA |
| Output Current | 600mA |
| IC Case / Package | TSOT |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 2.5V |
| Output Voltage - Nom | 2.5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 3MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSOT |
| Automotive Qualification Standard | - |
| Switching Frequency | 3MHz |
Product Overview
ADP2108 is a high efficiency, low quiescent current stepdown dc-to-dc converter. It uses a proprietary, high speed current mode, constant frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the device has a power save mode that reduces the switching frequency under light load conditions. The device has an internal soft start and is internally compensated. During logic controlled shutdown, the input is disconnected from the output and the device draws less than 1μA from the input source. It features include under voltage lockout to prevent deep battery discharge and soft start to prevent input current overshoot at start-up. It is widely used in application such as PDAs and palmtop computers, wireless handsets, digital audio, portable media players, digital cameras, GPS navigation units etc.
- Peak efficiency is 95%, current overload protection
- Fixed frequency operation is 3MHz, thermal shutdown protection
- Quiescent current is 18μA typ, shutdown supply current is 0.2μA typ
- Load current is 600mA max
- Input voltage range is 2.3V to 5.5V
- Uses tiny multilayer inductors and capacitors, 100% duty cycle low dropout mode
- Current mode architecture for fast load and line transient response
- Internal synchronous rectifier, internal compensation
- Output voltage is 2.5V, operating temperature range is −40°C to +125°C
- Packaging style is 5-lead small outline package [TSOT]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Output Current | 600mA |
| No. of Pins | 5Pins |
| Output Voltage Nom | 2.5V |
| Output Voltage Min | - |
| Switching Frequency Typ | 3MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSOT |
| Switching Frequency | 3MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.3V |
| Max Output Current | 600mA |
| IC Case / Package | TSOT |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 2.5V |
| Output Voltage Max | - |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
