
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$5.830 | S$5.83 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.830 (S$6.3547) |
| 10+ | S$4.400 (S$4.796) |
| 25+ | S$4.050 (S$4.4145) |
| 100+ | S$3.650 (S$3.9785) |
| 250+ | S$3.470 (S$3.7823) |
| 1500+ | S$3.450 (S$3.7605) |
Product Information
Product Overview
ADP2120 is a low quiescent current, synchronous, step-down DC-to-DC regulator in a compact package. This device uses a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response. Under light load conditions, this can be configured to operate in a pulse frequency modulation (PFM) mode, which reduces switching frequency to save power. This requires minimal external parts and provides a high-efficiency solution with its integrated power switches, synchronous rectifiers, and internal compensation. Each IC draws less than 2µA current from the input source when it is disabled. Application includes point-of-load conversion, communications and networking equipment, industrial and instrumentation, consumer electronics, and medical applications.
- Current mode architecture, precision threshold enable input
- Power-good flag, voltage tracking
- Integrated soft start, internal compensation
- Start-up with precharged output, UVLO, OVP, OCP and thermal shutdown
- VIN voltage range from 2.3 to 5.5V (VIN=VPVIN=3.3V, TJ=-40°C to +125°C)
- Typical FB regulation voltage is 0.6V (VPVIN=12V, -40°C <lt/> TJ <lt/> 85°C)
- Synchronization range from 1 to 2MHz (VIN=VPVIN=3.3V, EN=VIN, SYNC/MODE=VIN at TJ= -40 to +125°C)
- Output current is 1.25A, output voltage is ADJ
- 10-lead LFCSP-WD package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1.25A
10Pins
-
5.5V
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.3V
1.25A
LFCSP-EP
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1.2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
