
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP3303ARZ-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4026886 |
| Product Range | 5V 200mA LDO Voltage Regulators5 |
| Your Part Number | |
| Technical Datasheet |
294 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.390 (S$8.0551) |
| 10+ | S$5.640 (S$6.1476) |
| 98+ | S$4.730 (S$5.1557) |
| 196+ | S$4.550 (S$4.9595) |
| 294+ | S$4.460 (S$4.8614) |
| 588+ | S$4.320 (S$4.7088) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP3303ARZ-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4026886 |
| Product Range | 5V 200mA LDO Voltage Regulators5 |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 3.2V |
| Input Voltage Max | 12V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 180mV |
| Dropout Voltage - Typ @ Current | 180mV |
| IC Mounting | Surface Mount |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 5V 200mA LDO Voltage Regulators5 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP3303 is a high accuracy anyCAP™ 200mA low dropout linear regulator. It is a member of the ADP3300, ADP3301, and ADP3309 family of precision low dropout anyCAP™ voltage regulators. The ADP3303 stands out from the conventional LDOs with a different architecture, an enhanced process, and a different package. Its patented design requires only a 0.47μF output capacitor for stability. This device is insensitive to capacitor Equivalent Series Resistance (ESR) and is stable with any good quality capacitor, including ceramic types (MLCC) for space restricted applications. Typical application includes cellular telephones, notebook, palmtop computers, battery powered systems, portable instruments, post regulator for switching supplies and bar code scanners.
- High accuracy over line and load ±0.8% at +25°C, ±1.4% over temperature
- Ultralow dropout voltage of 180mV (typical) at 200mA
- Requires only Co = 0.47μF for stability
- anyCAP = stable with all types of capacitors (including MLCC)
- 3.2V to 12V supply range
- Current and thermal limiting
- Low noise and dropout detector
- Low shutdown current of <lt/> 1μA and excellent line and load regulation performance
- 8 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 12V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 180mV |
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Product Range | 5V 200mA LDO Voltage Regulators5 |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 3.2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 180mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000318 |
