ADP7105ACPZ-1.8-R7
LDO Voltage Regulator, Fixed, 3.3 to 20V in, 1.8V / 0.5A Out, LFCSP-EP-8, -40 to 125 °C

Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.290 | S$7.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.290 (S$7.9461) |
| 10+ | S$5.570 (S$6.0713) |
| 25+ | S$5.130 (S$5.5917) |
| 100+ | S$4.660 (S$5.0794) |
| 250+ | S$4.450 (S$4.8505) |
| 500+ | S$4.370 (S$4.7633) |
Product Information
Product Overview
ADP7105ACPZ-1.8-R7 is a CMOS, low dropout (LDO) linear regulator. This high-input-voltage LDO is ideal for regulation of high-performance analogue and mixed-signal circuits operating from 1.22V to 19V rails. Using an advanced proprietary architecture, the ADP7105 provides high power supply rejection and low noise, and achieves excellent line and load transient response with only a small 1µF ceramic output capacitor. The ADP7105 output noise voltage is 15µV rms and is independent of the output voltage. A digital power-good output allows power system monitors to check the health of the output voltage. A user-programmable precision undervoltage lockout function facilitates sequencing of multiple power supplies. Applications include regulation of noise-sensitive applications: ADC and DAC circuits, precision amplifiers, high-frequency oscillators, clocks, and PLLs, communications and infrastructure, medical and healthcare, industrial, and instrumentation.
- Input voltage range from 3.3V to 20V, reverse current protection
- Programmable soft start for inrush current control, power good indicator
- Foldback current-limit and thermal overload protection
- User programmable precision UVLO/enable
- Operating supply current is 400µA typical at (IOUT = 100µA, VIN = 10V, TA = 25°C)
- Shutdown current is 40µA typical at (EN = GND, VIN = 12V, TA = 25°C)
- Fixed output voltage accuracy is +0.8% maximum at (IOUT = 10mA, TA = 25°C)
- Dropout voltage is 20mV typical at (IOUT = 10mA, TA = 25°C)
- 1.8V output voltage, sense input bias current is 1μA typ at (1mA < IOUT < 500mA, TA = 25°C)
- Operating junction temperature range from -40°C to +125°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
1.8V
-
Positive Output
500mA
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
3.3V
1Outputs
1.8V
-
500mA
-
LFCSP-EP
-40°C
1.8V 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
